Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB546-DCIRNQR

DigiKey Part Number
296-49364-2-ND - Tape & Reel (TR)
296-49364-1-ND - Cut Tape (CT)
296-49364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB546-DCIRNQR
Description
IC REDRIVER USB TYPE C 40-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB546-DCIRNQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB
Input
-
Output
-
Data Rate (Max)
8.1Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,97000 €4,97 €
103,80500 €38,05 €
253,51360 €87,84 €
1003,19370 €319,37 €
2503,04112 €760,28 €
5002,94920 €1.474,60 €
1.0002,87354 €2.873,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,56189 €7.685,67 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €