TUSB3410RHBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 124.166
Unit Price: 7,69000 €
Datasheet
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410RHBG4

DigiKey Part Number
TUSB3410RHBG4-ND
Manufacturer
Manufacturer Product Number
TUSB3410RHBG4
Description
IC USB-SRL PORT CONTROLLER 32QFN
Customer Reference
Detailed Description
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410RHBG4 Models
Product Attributes
Filter Similar Products
Category
RAM Size
18K x 8
Manufacturer
Texas Instruments
Interface
I2C, USB, UART
Series
Number of I/O
4
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Serial Port Controller
Package / Case
32-VFQFN Exposed Pad
Core Processor
8052
Supplier Device Package
32-VQFN (5x5)
Program Memory Type
ROM (10kB)
Base Product Number
Controller Series
TUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB3410RHBRochester Electronics, LLC124.1662156-TUSB3410RHB-ND7,69000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1464,07699 €595,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,07699 €
Unit Price with VAT:4,85162 €