8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410RHB

DigiKey Part Number
296-23093-5-ND
Manufacturer
Manufacturer Product Number
TUSB3410RHB
Description
IC PORT CTLR USB-SRL 32-QFN
Customer Reference
Detailed Description
8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410RHB Models
Product Attributes
Filter Similar Products
Category
RAM Size
18K x 8
Manufacturer
Texas Instruments
Interface
I2C, USB, UART
Series
Number of I/O
4
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Serial Port Controller
Package / Case
32-VFQFN Exposed Pad
Core Processor
8052
Supplier Device Package
32-VQFN (5x5)
Program Memory Type
ROM (10kB)
Base Product Number
Controller Series
TUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,69000 €7,69 €
105,97500 €59,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €

Other Suppliers on DigiKey

124.097In Stock
Ships from Rochester Electronics, LLC