TUSB2E112YCGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.842
Unit Price: 1,77000 €
Datasheet
Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2E112YCGT

DigiKey Part Number
296-TUSB2E112YCGTTR-ND - Tape & Reel (TR)
296-TUSB2E112YCGTCT-ND - Cut Tape (CT)
296-TUSB2E112YCGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2E112YCGT
Description
USB 2.0-EUSB2 ONE-PORT REPEATER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
USB
Package / Case
15-XFBGA, DSBGA
Data Rate (Max)
480Mbps
Supplier Device Package
15-DSBGA (2x1.3)
Number of Channels
1
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB2E112YCGRTexas Instruments2.842296-TUSB2E112YCGRCT-ND1,77000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,82712 €706,78 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €