Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2E112YCGR

DigiKey Part Number
296-TUSB2E112YCGRTR-ND - Tape & Reel (TR)
296-TUSB2E112YCGRCT-ND - Cut Tape (CT)
296-TUSB2E112YCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2E112YCGR
Description
USB 2.0-EUSB2 ONE-PORT REPEATER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
USB
Package / Case
15-XFBGA, DSBGA
Data Rate (Max)
480Mbps
Supplier Device Package
15-DSBGA (2x1.3)
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,30300 €13,03 €
251,18760 €29,69 €
1001,06000 €106,00 €
2500,99924 €249,81 €
5000,96486 €482,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89527 €2.685,81 €
6.0000,87706 €5.262,36 €
9.0000,86794 €7.811,46 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €