Direct

TUSB2551RGTR | |
|---|---|
DigiKey Part Number | 296-23623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB2551RGTR |
Description | IC TRANSCEIVER HALF 1/3 16VQFN |
Customer Reference | |
Detailed Description | 1/3 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2551RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/3 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |


