
TUSB2551ARGTR | |
|---|---|
DigiKey Part Number | 296-24834-2-ND - Tape & Reel (TR) 296-24834-1-ND - Cut Tape (CT) 296-24834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2551ARGTR |
Description | IC TRANSCEIVER HALF 1/3 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/3 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2551ARGTR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Texas Instruments | Data Rate 1.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V, 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/3 | Supplier Device Package 16-VQFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99341 € | 2.980,23 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

