Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB217ARWBTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB217ARWBTQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB217ARWBTQ1 |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Capacitance - Input 150 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) | Current - Supply 36mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Input Equalization | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB216RWBRQ1 | Texas Instruments | 26 | 296-TUSB216RWBRQ1CT-ND | 4,82000 € | Parametric Equivalent |
| TUSB216RWBTQ1 | Texas Instruments | 0 | 296-TUSB216RWBTQ1TR-ND | 3,91868 € | Parametric Equivalent |
| TUSB217ARWBRQ1 | Texas Instruments | 8.472 | 296-TUSB217ARWBRQ1CT-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,85060 € | 1.212,65 € |
| Unit Price without VAT: | 4,85060 € |
|---|---|
| Unit Price with VAT: | 5,77221 € |


