
TUSB216RWBRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB216RWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB216RWBRQ1CT-ND - Cut Tape (CT) 296-TUSB216RWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB216RWBRQ1 |
Description | USB 2.0 HIGH SPEED SIGNAL CONDIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 150 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 36mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,41280 € | 85,32 € |
| 100 | 3,09910 € | 309,91 € |
| 250 | 2,97184 € | 742,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47469 € | 7.424,07 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

