Similar

TUSB2136PM | |
|---|---|
DigiKey Part Number | 296-11090-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2136PM |
Description | IC USB HUB I/O CONTROL 64-LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2136PM Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 25mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol USB | Supplier Device Package 64-LQFP (10x10) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2046BIRHBT | Texas Instruments | 2.600 | 296-27130-1-ND | 4,27000 € | Similar |


