Parametric Equivalent

TUSB211ARWBTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB211ARWBTQ1TR-ND - Tape & Reel (TR) 296-TUSB211ARWBTQ1CT-ND - Cut Tape (CT) 296-TUSB211ARWBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211ARWBTQ1 |
Description | USB 2.0 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Capacitance - Input 2.5 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Buffer, ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Output Pre-Emphasis | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB211ARWBRQ1 | Texas Instruments | 75 | 296-TUSB211ARWBRQ1CT-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20936 € | 302,34 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


