
TUSB211ARWBRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB211ARWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB211ARWBRQ1CT-ND - Cut Tape (CT) 296-TUSB211ARWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211ARWBRQ1 |
Description | AUTOMOTIVE, USB 2.0 480MBPS HIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211ARWBRQ1 Models |
Category | Capacitance - Input 2.5 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Buffer, ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Output Pre-Emphasis | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27080 € | 31,77 € |
| 100 | 1,13580 € | 113,58 € |
| 250 | 1,07140 € | 267,85 € |
| 500 | 1,03768 € | 518,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96123 € | 2.883,69 € |
| 6.000 | 0,94193 € | 5.651,58 € |
| 9.000 | 0,93226 € | 8.390,34 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |



