USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2077APTR

DigiKey Part Number
296-37871-2-ND - Tape & Reel (TR)
296-37871-1-ND - Cut Tape (CT)
296-37871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2077APTR
Description
IC HUB CONTROLLER USB 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2077APTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
20mA
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,89000 €4,89 €
103,74300 €37,43 €
253,45560 €86,39 €
1003,14020 €314,02 €
2502,98980 €747,45 €
5002,89914 €1.449,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,90925 €2.909,25 €
2.0002,84602 €5.692,04 €
3.0002,81434 €8.443,02 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €