Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB2046BVFRG4 | |
|---|---|
DigiKey Part Number | 296-35962-2-ND - Tape & Reel (TR) 296-35962-1-ND - Cut Tape (CT) 296-35962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BVFRG4 |
Description | IC HUB CONTROLLER USB 32LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BVFRG4 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2036VFR | Texas Instruments | 2.951 | 296-27129-1-ND | 3,22000 € | Parametric Equivalent |
| TUSB2036VFRG4 | Texas Instruments | 0 | TUSB2036VFRG4-ND | 1,53264 € | Parametric Equivalent |
| TUSB2046BVFR | Texas Instruments | 5.216 | 296-27131-1-ND | 3,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69130 € | 1.691,30 € |
| 2.000 | 1,65106 € | 3.302,12 € |
| 3.000 | 1,63090 € | 4.892,70 € |
| 5.000 | 1,60858 € | 8.042,90 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |


