TUSB2046BIRHBRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.292
Unit Price: 3,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 653
Unit Price: 7,92000 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2046BIRHBRQ1

DigiKey Part Number
296-36865-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB2046BIRHBRQ1
Description
IC HUB CONTROLLER USB 32VQFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2046BIRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V ~ 3.6V
Current - Supply
40mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes