MFR Recommended

TUSB2036VFG4 | |
|---|---|
DigiKey Part Number | 296-17784-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2036VFG4 |
Description | IC HUB CONTROLLER USB 2.0 32LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2036VFG4 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 40mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2036VF | Rochester Electronics, LLC | 842 | 2156-TUSB2036VF-ND | 3,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89272 € | 473,18 € |
| Unit Price without VAT: | 1,89272 € |
|---|---|
| Unit Price with VAT: | 2,25234 € |


