Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1104RNQT

DigiKey Part Number
296-TUSB1104RNQTTR-ND - Tape & Reel (TR)
296-TUSB1104RNQTCT-ND - Cut Tape (CT)
296-TUSB1104RNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1104RNQT
Description
USB TYPE-C 10-GBPS 3.2 X2 ADAPTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1104RNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB Type C
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
0.3ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,23000 €7,23 €
105,60300 €56,03 €
255,19800 €129,95 €
1004,75270 €475,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,54040 €1.135,10 €
5004,41236 €2.206,18 €
7504,34829 €3.261,22 €
1.2504,27726 €5.346,57 €
1.7504,23576 €7.412,58 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €