
TUSB1104RNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1104RNQRTR-ND - Tape & Reel (TR) 296-TUSB1104RNQRCT-ND - Cut Tape (CT) 296-TUSB1104RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1104RNQR |
Description | USB TYPE-C 10-GBPS 3.2 X2 ADAPTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1104RNQR Models |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 0.3ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 10 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications USB Type C | Operating Temperature 0°C ~ 70°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB1104RNQT | Texas Instruments | 242 | 296-TUSB1104RNQTCT-ND | 7,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,03000 € | 50,30 € |
| 25 | 4,65960 € | 116,49 € |
| 100 | 4,25220 € | 425,22 € |
| 250 | 4,05812 € | 1.014,53 € |
| 500 | 3,94108 € | 1.970,54 € |
| 1.000 | 3,84478 € | 3.844,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,16344 € | 12.490,32 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

