
TSW3003EVM | |
|---|---|
DigiKey Part Number | 296-31327-ND |
Manufacturer | |
Manufacturer Product Number | TSW3003EVM |
Description | KIT RF TRANSMIT CHAIN DEMO |
Customer Reference | |
Detailed Description | CDCM7005, DAC568, TRF3703, TRF3761 - Modulator 400MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Modulator | |
Frequency | 400MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CDCM7005, DAC568, TRF3703, TRF3761 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 4GHz | |
Function | Modulator | |
Base Product Number |




