
CDCM7005ZVA | |
|---|---|
DigiKey Part Number | 296-21637-ND |
Manufacturer | |
Manufacturer Product Number | CDCM7005ZVA |
Description | IC CLOCK SYNCHRONIZER 64BGA |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.5GHz 1 64-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CDCM7005ZVA Models |
Category | Ratio - Input:Output 3:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1.5GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Synchronizer and Jitter Cleaner | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVPECL | Package / Case 64-LFBGA |
Output LVCMOS, LVPECL | Supplier Device Package 64-BGA (8x8) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCM7005ZVAR | Texas Instruments | 0 | CDCM7005ZVAR-ND | 16,54425 € | MFR Recommended |
| CDCM7005ZVAT | Texas Instruments | 0 | 296-18221-1-ND | 18,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 15,65400 € | 156,54 € |
| 25 | 14,67920 € | 366,98 € |
| 100 | 13,60760 € | 1.360,76 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |







