
TSV912AIPWR | |
|---|---|
DigiKey Part Number | 296-49107-2-ND - Tape & Reel (TR) 296-49107-1-ND - Cut Tape (CT) 296-49107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIPWR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-TSSOP |
-3db Bandwidth 80 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50520 € | 50,52 € |
| 250 | 0,47272 € | 118,18 € |
| 500 | 0,45312 € | 226,56 € |
| 1.000 | 0,44082 € | 440,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42372 € | 847,44 € |
| 4.000 | 0,41280 € | 1.651,20 € |
| 6.000 | 0,40733 € | 2.443,98 € |
| 10.000 | 0,40127 € | 4.012,70 € |
| 14.000 | 0,39773 € | 5.568,22 € |
| 20.000 | 0,39432 € | 7.886,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

