
TSV912AIDDFR | |
|---|---|
DigiKey Part Number | 296-TSV912AIDDFRTR-ND - Tape & Reel (TR) 296-TSV912AIDDFRCT-ND - Cut Tape (CT) 296-TSV912AIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48740 € | 48,74 € |
| 250 | 0,45576 € | 113,94 € |
| 500 | 0,43672 € | 218,36 € |
| 1.000 | 0,42398 € | 423,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40170 € | 1.205,10 € |
| 6.000 | 0,39223 € | 2.353,38 € |
| 9.000 | 0,38749 € | 3.487,41 € |
| 15.000 | 0,38223 € | 5.733,45 € |
| 21.000 | 0,37916 € | 7.962,36 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

