Standard (General Purpose) Amplifier 4 Circuit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104WIPWR

DigiKey Part Number
296-21205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM104WIPWR
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSM104WIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
16-TSSOP
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.694 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.694In Stock
Ships from Rochester Electronics, LLC