
TSM104WAIPW | |
|---|---|
DigiKey Part Number | 2156-TSM104WAIPW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSM104WAIPW |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WAIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Tube: | 5030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,92946 € | 259,32 € |
| Unit Price without VAT: | 0,92946 € |
|---|---|
| Unit Price with VAT: | 1,10606 € |

