
TSM102AIDG4 | |
|---|---|
DigiKey Part Number | TSM102AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TSM102AIDG4 |
Description | IC AMP COMP REF 16SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM102AIDG4 Models |
Category | Applications Power Management |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM102AID | STMicroelectronics | 0 | 497-16227-5-ND | 0,61586 € | Direct |


