
TSM102AID | |
|---|---|
DigiKey Part Number | 497-16227-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM102AID |
Description | IC AMP COMP REF 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM102AID Models |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61097 € | 1.221,94 € |
| Unit Price without VAT: | 0,61097 € |
|---|---|
| Unit Price with VAT: | 0,72705 € |

