
TSER953RHBT | |
|---|---|
DigiKey Part Number | 296-TSER953RHBTTR-ND - Tape & Reel (TR) 296-TSER953RHBTCT-ND - Cut Tape (CT) 296-TSER953RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSER953RHBT |
Description | 4.16-GBPS MIPI CSI-2 VLINK SERIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 5 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TSER953RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4.16Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | - | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 6,53000 € | 65,30 € |
| 25 | 6,06800 € | 151,70 € |
| 100 | 5,56010 € | 556,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,31800 € | 1.329,50 € |
| 500 | 5,17214 € | 2.586,07 € |
| 750 | 5,09907 € | 3.824,30 € |
| 1.250 | 5,01810 € | 6.272,62 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |





