
DS90UB935TRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-51100-2-ND - Tape & Reel (TR) 296-51100-1-ND - Cut Tape (CT) 296-51100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB935TRHBRQ1 |
Description | CSI2 FPD3 SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 10 Input 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB935TRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | FPD-Link III, LVCMOS | |
Number of Inputs | 10 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23700 € | 52,37 € |
| 25 | 4,85520 € | 121,38 € |
| 100 | 4,43430 € | 443,43 € |
| 250 | 4,23380 € | 1.058,45 € |
| 500 | 4,11288 € | 2.056,44 € |
| 1.000 | 4,01337 € | 4.013,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,89046 € | 11.671,38 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |


