TSC2200IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 4,98834 €
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2200IPWRG4

DigiKey Part Number
TSC2200IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2200IPWRG4
Description
IC TSC 4 WIRE RES 28-TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2200IPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
1.25 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
12 b
Supplier Device Package
28-TSSOP
Interface
SPI
Base Product Number
Voltage Reference
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSC2200IPWRTexas Instruments0TSC2200IPWR-ND4,98834 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,89168 €7.783,36 €
Manufacturers Standard Package
Unit Price without VAT:3,89168 €
Unit Price with VAT:4,63110 €