Direct

TSC2200IPWR | |
|---|---|
DigiKey Part Number | TSC2200IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2200IPWR |
Description | IC TSC 4 WIRE RES 28-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2200IPWR Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 1.25 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC2200IPW | Texas Instruments | 723 | TSC2200IPW-ND | 8,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,98834 € | 9.976,68 € |
| Unit Price without VAT: | 4,98834 € |
|---|---|
| Unit Price with VAT: | 5,93612 € |


