
TSC2200IPW | |
|---|---|
DigiKey Part Number | TSC2200IPW-ND |
Manufacturer | |
Manufacturer Product Number | TSC2200IPW |
Description | IC TSC 4 WIRE RES 28-TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2200IPW Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 1.25 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 6,95700 € | 69,57 € |
| 50 | 6,17640 € | 308,82 € |
| 100 | 6,07280 € | 607,28 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

