
TSC2111IRGZRG4 | |
|---|---|
DigiKey Part Number | TSC2111IRGZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2111IRGZRG4 |
Description | IC TSC 4 WIRE RES 48-VQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-VQFN (7x7) |
EDA/CAD Models | TSC2111IRGZRG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 68 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 48-VFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 48-VQFN (7x7) |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |


