
TSC2111EVM-PDK | |
|---|---|
DigiKey Part Number | 296-52574-ND |
Manufacturer | |
Manufacturer Product Number | TSC2111EVM-PDK |
Description | EVAL BOARD FOR TSC2111 |
Customer Reference | |
Detailed Description | TSC2111 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TSC2111 |
Packaging Box | Primary Attributes 4-Wire Resistive |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s) |
Function Touch Screen Controller | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,29000 € | 93,29 € |
| Unit Price without VAT: | 93,29000 € |
|---|---|
| Unit Price with VAT: | 111,01510 € |

