

TSB83AA22CZAJ | |
|---|---|
DigiKey Part Number | 2156-TSB83AA22CZAJ-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB83AA22CZAJ |
Description | IC CONTROLLER OHCI-LYNX 168LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 168-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 120mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 168-TFBGA | |
Supplier Device Package | 168-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,27714 € | 259,76 € |
| Unit Price without VAT: | 9,27714 € |
|---|---|
| Unit Price with VAT: | 11,03980 € |

