Similar

TSB82AA2IPGEEP | |
|---|---|
DigiKey Part Number | 296-18180-ND |
Manufacturer | |
Manufacturer Product Number | TSB82AA2IPGEEP |
Description | IC LINK LAYER CONTROLLER 144LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TSB82AA2IPGEEP Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394a-2000, OHCI-Lynx™ |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Protocol IEEE 1394 | Supplier Device Package 144-LQFP (20x20) |
Function Link Layer Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB82AA2BPGE | Texas Instruments | 0 | 296-34695-5-ND | 13,01117 € | Similar |


