TSB82AA2IPGE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 59
Unit Price: 18,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 11,23842 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39.908
Unit Price: 14,42389 €
Datasheet
IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB82AA2IPGE

DigiKey Part Number
296-23663-ND
Manufacturer
Manufacturer Product Number
TSB82AA2IPGE
Description
IC CONTROLLER OHCI-LYNX 144LQFP
Customer Reference
Detailed Description
IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TSB82AA2IPGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Link Layer Controller
Interface
PCI
Standards
IEEE 1394a-2000, OHCI-Lynx™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.164 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.164In Stock
Ships from Rochester Electronics, LLC