
TSB82AA2GGW | |
|---|---|
DigiKey Part Number | TSB82AA2GGW-ND |
Manufacturer | |
Manufacturer Product Number | TSB82AA2GGW |
Description | IC CONTROLLER OHCI-LYNX 176BGA |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 176-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394a-2000, OHCI-Lynx™ |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 176-LFBGA |
Protocol IEEE 1394 | Supplier Device Package 176-BGA MICROSTAR (15x15) |
Function Link Layer Controller | Base Product Number |

