

TSB43DA42GHC | |
|---|---|
DigiKey Part Number | 2156-TSB43DA42GHC-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB43DA42GHC |
Description | IC PHY/LINK LAYER CTRLR 196-BGA |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 196-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-BGA MICROSTAR (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,74367 € | 262,31 € |
| Unit Price without VAT: | 8,74367 € |
|---|---|
| Unit Price with VAT: | 10,40497 € |

