

TSB43DA42AGHCR | |
|---|---|
DigiKey Part Number | TSB43DA42AGHCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSB43DA42AGHCR |
Description | IC PHY/LINK LAYER CTRLR 196-BGA |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 196-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-BGA MICROSTAR (15x15) | |
Base Product Number |

