MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSB43AB22APDTG4 | |
|---|---|
DigiKey Part Number | TSB43AB22APDTG4-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AB22APDTG4 |
Description | IC CONTROLLER LINK LAYER 128TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AB22APDTG4 Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol IEEE 1394 | Supplier Device Package 128-TQFP (14x14) |
Function Physical Layer Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB43AB22APDT | Rochester Electronics, LLC | 76.181 | 2156-TSB43AB22APDT-ND | 5,43149 € | MFR Recommended |
| TSB43AB22PDT | Rochester Electronics, LLC | 23.286 | 2156-TSB43AB22PDT-ND | 6,12548 € | Parametric Equivalent |
| TSB43AB23PDT | Rochester Electronics, LLC | 66.294 | 2156-TSB43AB23PDT-ND | 8,55000 € | Parametric Equivalent |
| TSB43AB23PDTG4 | Rochester Electronics, LLC | 4.833 | 2156-TSB43AB23PDTG4-ND | 6,90514 € | Parametric Equivalent |


