


TSB43AB21PDT | |
|---|---|
DigiKey Part Number | 2156-TSB43AB21PDT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AB21PDT |
Description | IC LINK LAYER CTRLR 128-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AB21PDT Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Package / Case 128-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-TQFP (14x14) |
Protocol IEEE 1394 | Base Product Number |
Function Physical Layer Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27951 € | 257,46 € |
| Unit Price without VAT: | 6,27951 € |
|---|---|
| Unit Price with VAT: | 7,47262 € |

