TSB43AB21AIPDTEP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.048
Unit Price: 25,48000 €
Datasheet
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
128-TQFP

TSB43AB21AIPDTEP

DigiKey Part Number
296-18179-ND
Manufacturer
Manufacturer Product Number
TSB43AB21AIPDTEP
Description
IC PHY/LINK LAYER CTRLR 128-TQFP
Customer Reference
Detailed Description
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TSB43AB21AIPDTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PCI
Manufacturer
Texas Instruments
Standards
IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP
Protocol
IEEE 1394
Supplier Device Package
128-TQFP (14x14)
Function
Physical Layer Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSB43AB21AIPDTEPRochester Electronics, LLC1.0482156-TSB43AB21AIPDTEP-ND25,48000 €Parametric Equivalent
Obsolete
Marketplace Stock: 1.048 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.048In Stock
Ships from Rochester Electronics, LLC