
TSB43AA82GGW | |
|---|---|
DigiKey Part Number | 296-12243-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AA82GGW |
Description | IC LINK LAYER CONTROLLER 176-BGA |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394a-2000 Parallel Interface 176-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AA82GGW Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards IEEE 1394a-2000 |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Obsolete | Package / Case 176-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 176-BGA MICROSTAR (15x15) |
Protocol IEEE 1394 | Base Product Number |
Function Physical Layer Controller |

