
TSB43AA82APGE | |
|---|---|
DigiKey Part Number | 296-13423-5-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AA82APGE |
Description | IC PHY LINK LAYR HP 2PRT 144LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394a-2000 Parallel Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AA82APGE Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards IEEE 1394a-2000 |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Package / Case 144-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 144-LQFP (20x20) |
Protocol IEEE 1394 | Base Product Number |
Function Physical Layer Controller |

