


TSB43AA22PDT | |
|---|---|
DigiKey Part Number | TSB43AA22PDT-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AA22PDT |
Description | IC CONTROLLER 128 TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394a-2000, OHCI, FireWire, i.LINK PCI Interface 128-TQFP (14x14) |
EDA/CAD Models | TSB43AA22PDT Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394a-2000, OHCI, FireWire, i.LINK |
Packaging Bag | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol IEEE 1394 | Supplier Device Package 128-TQFP (14x14) |
Function Physical Layer Controller | Base Product Number |

