Similar


TSB42AC3PZT | |
|---|---|
DigiKey Part Number | 296-16848-ND |
Manufacturer | |
Manufacturer Product Number | TSB42AC3PZT |
Description | IC LINK LAYER CTRLR 1394 100TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000 |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Package / Case 100-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Protocol IEEE 1394 | Base Product Number |
Function Link Layer Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB12LV32PZ | Texas Instruments | 232 | 296-11067-ND | 15,33000 € | Similar |


