MFR Recommended

TSB41AB2PAPRG4 | |
|---|---|
DigiKey Part Number | TSB41AB2PAPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSB41AB2PAPRG4 |
Description | IC TRANSCEIVER HALF 4/4 64HTQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IEEE 1394 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB2PAPRG4 Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-PowerTQFP |
Protocol IEEE 1394 | Supplier Device Package 64-HTQFP (10x10) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB41AB2PAPR | Texas Instruments | 284 | 296-44340-1-ND | 4,52000 € | MFR Recommended |


