
TSB41AB2PAPR | |
|---|---|
DigiKey Part Number | 296-44340-2-ND - Tape & Reel (TR) 296-44340-1-ND - Cut Tape (CT) 296-44340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB41AB2PAPR |
Description | IC TRANSCEIVER HALF 4/4 64HTQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IEEE 1394 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB2PAPR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-PowerTQFP |
Protocol IEEE 1394 | Supplier Device Package 64-HTQFP (10x10) |
Number of Drivers/Receivers 4/4 | Base Product Number |

