
TSB14AA1TPFB | |
|---|---|
DigiKey Part Number | 296-13421-ND |
Manufacturer | |
Manufacturer Product Number | TSB14AA1TPFB |
Description | IC BACKPLANE PHY 3.3V 48-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995 Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSB14AA1TPFB Models |
Category | Standards IEEE 1394-1995 |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Bag | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Protocol IEEE 1394 | Base Product Number |
Function Physical Layer Controller |

