

TSB14AA1APFB | |
|---|---|
DigiKey Part Number | 296-14214-5-ND |
Manufacturer | |
Manufacturer Product Number | TSB14AA1APFB |
Description | IC BACKPLANE PHY 1394 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995 Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSB14AA1APFB Models |
Category | Standards IEEE 1394-1995 |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Protocol IEEE 1394 | Base Product Number |
Function Physical Layer Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,48204 € | 2.870,51 € |
| Unit Price without VAT: | 11,48204 € |
|---|---|
| Unit Price with VAT: | 13,66363 € |

